Part Details for 1042400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1042400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1042400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4455
|
Newark | Din Rail Terminal Block, 3Pos, 6Awg, No. Of Positions:3Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Screw, Rated Current:57A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1042400000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$1.3100 | Buy Now |
DISTI #
281-4272-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-16 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4260 / $6.8500 | Buy Now |
DISTI #
1042400000
|
Avnet Americas | Conn Feed-Thru 5 POS ST 65A - Bulk (Alt: 1042400000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.2617 / $3.7575 | Buy Now |
DISTI #
61K4455
|
Avnet Americas | Conn Feed-Thru 5 POS ST 65A - Bulk (Alt: 61K4455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$3.6400 / $4.6300 | Buy Now |
DISTI #
470-1042400000
|
Mouser Electronics | Terminal Block Tools & Accessories WDU 10/ZR | 47 |
|
$3.4200 / $6.5900 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 5 POS ST T DIN Rail 65A RoHS: Compliant | 2000 Factory Stock |
|
$3.3300 / $4.1500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Master Electronics | Conn Feed-Through Terminal Block 5 POS ST T DIN Rail 65A RoHS: Compliant | 2000 Factory Stock |
|
$3.3300 / $4.1500 | Buy Now |