Part Details for 104257-2 by TE Connectivity
Overview of 104257-2 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104257-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1227
|
Newark | Connector Housing, Receptacle, 3 Position, 2.54Mm, Product Range:Mte, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Mte Contacts, Body Material:Thermoplastic, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 104257-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23779 |
|
$0.3070 / $0.3910 | Buy Now |
DISTI #
104257-2
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST - Bulk (Alt: 104257-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 11804 |
|
$0.2371 / $0.2582 | Buy Now |
DISTI #
92F1227
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST - Bulk (Alt: 92F1227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 23779 Partner Stock |
|
$0.3790 / $0.6920 | Buy Now |
DISTI #
70083335
|
RS | Receptacle Housing, Thermoplastic, 0.100 in, IDC, AMPMODU MTE Series | TE Connectivity 104257-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 739 |
|
$0.4070 / $0.5660 | Buy Now |
DISTI #
AMP104257-2
|
Heilind Electronics | 03 MTE RCPT HSG SR LATCH .100 | Americas - 86208 in Stock21000 On Order |
|
$0.2836 / $0.3585 | Buy Now |
|
Bristol Electronics | 42000 |
|
RFQ | ||
|
Bristol Electronics | 604 |
|
RFQ | ||
DISTI #
104257-2
|
TME | Connector: wire-wire/PCB, plug, female, AMPMODU MTE, 2.54mm, PIN: 3 Min Qty: 2 | 34 |
|
$0.4390 / $0.8900 | Buy Now |
DISTI #
AMP104257-2
|
Interstate Connecting Components | 03 MTE RCPT HSG SR LATCH .100 | 109967000 On Order |
|
$0.2898 / $0.3663 | Buy Now |
|
Powell Electronics | 03 MTE RCPT HSG SR LATCH .100 Min Qty: 1 | 1679 |
|
$0.3293 / $0.3467 | Buy Now |
Part Details for 104257-2
104257-2 CAD Models
104257-2 Part Data Attributes
|
104257-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104257-2
TE Connectivity
(104257-2) 03 MTE RCPT HSG SR LATCH .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.298 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |