There are no models available for this part yet.
Overview of 1042676817 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1042676817 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ4913
|
Newark | 0.5 Ffc New Wide Slim Conn. 68P |Molex 1042676817 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now | |
DISTI #
900-1042676817-ND
|
DigiKey | 0.5 FFC NEW WIDE SLIM CONN. 68P Min Qty: 9000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5256 | Buy Now | |
DISTI #
1042676817
|
Avnet Americas | Connector FFC/FPC Socket 68 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 1042676817) Min Qty: 9000 Package Multiple: 9000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4001 | Buy Now | |
DISTI #
MOL104267-6817
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL104267-6817 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
104267-6817
|
TTI | FFC & FPC Connectors .5MM FFC FRONTFLIP WIDE SLIM EAR LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.5300 | Buy Now | |
DISTI #
000000000006321554
|
Sager | FFC & FPC Connectors Min Qty: 9000 | 0 |
|
$2.2200 | Buy Now | |
DISTI #
1042676817
|
Avnet Asia | Connector FFC/FPC Socket 68 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 1042676817) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 1042676817 by Molex
Part Data Attributes for 1042676817 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
FFC/FPC CONNECTOR
|