Part Details for 104350003 by APEM Inc
Overview of 104350003 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104350003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5666
|
Newark | Switch, Spdt, 3A, 24Vdc, Tht, Switch Operation:On-(On), Contact Configuration:Spdt, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Contact Current Max:3A, Switch Terminals:Solder Lug, Product Range:10400 Series, Svhc:No Svhc Rohs Compliant: Yes |Apem 104350003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 552 |
|
$27.4900 / $33.8900 | Buy Now |
DISTI #
104350003-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 24V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7164 | Buy Now |
DISTI #
642-104350003
|
Mouser Electronics | Pushbutton Switches GREEN - SINGLE POLE SILVER CONTACTS RoHS: Compliant | 40 |
|
$28.6800 / $29.0600 | Buy Now |
DISTI #
70632876
|
RS | Push Button Switch, SPDT, Panel Mount, On-(On), 24V dc | APEM Components 104350003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 23 |
|
$29.0300 / $34.1600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 3A 220VAC 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
46 In Stock |
|
$20.9200 / $32.2800 | Buy Now |
DISTI #
1086639
|
element14 Asia-Pacific | SWITCH, SPDT, 3A, 24VDC, THT RoHS: Compliant Min Qty: 1 Container: Each | 552 |
|
$27.5773 / $30.5246 | Buy Now |
DISTI #
1086639
|
Farnell | SWITCH, SPDT, 3A, 24VDC, THT RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 552 |
|
$13.1531 / $18.7794 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 3A 220VAC 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
46 In Stock |
|
$20.9200 / $32.2800 | Buy Now |
Part Details for 104350003
104350003 CAD Models
104350003 Part Data Attributes
|
104350003
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
104350003
APEM Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 24VDC, Solder Lug Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Finish | CHROME | |
Actuator Length | 0.196 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 14 mm | |
Bushing Diameter | 0.393 inch | |
Bushing Length | 0.433 inch | |
Bushing Type | M10X0.75 | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | BRASS | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.196 inch | |
Termination Type | SOLDER |