Part Details for 104350108 by APEM Inc
Overview of 104350108 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104350108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
104350108-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$42.9821 / $55.2600 | Buy Now |
DISTI #
642-104350108
|
Mouser Electronics | Pushbutton Switches Pushbutton ON - MOM, Gold Pltd RoHS: Compliant | 0 |
|
$41.4800 / $44.9200 | Order Now |
DISTI #
74996008
|
RS | PUSHBUTTON SWITCH 10400 | APEM Components 104350108 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4300 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPDT - On-Mom Switch Function - 3A (DC) - 24 V - Plunger for Cap Actuator - Solder Lug - Panel Mount, Rear. RoHS: Compliant | 0 |
|
$39.2000 / $51.7000 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - On-Mom Switch Function - 3A (DC) - 24 V - Plunger for Cap Actuator - Solder Lug - Panel Mount, Rear. RoHS: Compliant | 0 |
|
$39.2000 / $51.7000 | Buy Now |
Part Details for 104350108
104350108 CAD Models
104350108 Part Data Attributes
|
104350108
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
104350108
APEM Inc
Special Switch, On-(on), Momentary, 3A, 24VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Finish | CHROME | |
Actuator Length | 0.196 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.9756 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Diameter | 0.393 inch | |
Bushing Length | 0.433 inch | |
Bushing Type | M10X0.75 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.196 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for 104350108
This table gives cross-reference parts and alternative options found for 104350108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104350108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104450108 | Special Switch, On-(on), Momentary, 3A, 24VDC, Quick Connect Terminal, Panel Mount | APEM Inc | 104350108 vs 104450108 |