Part Details for 10438 by Essentra Components
Overview of 10438 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-10438-ND
|
DigiKey | TAPERED CAP - OD RANGE: 13.6 - 1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4255 In Stock |
|
$0.0393 / $0.1000 | Buy Now |
DISTI #
144-10438
|
Mouser Electronics | Conduit Fittings & Accessories CP-PLG TPRD RD 13.7-15.3MM | 0 |
|
$0.0360 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0296 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 13.6 - 15.3 mm (0.535 - 0.602 in) - in)side Diameter Range 12.1 - 13.7 mm (0.476 - 0.539 in) - 11.2 mm (0.441 in) | 0 |
|
$0.0293 / $0.0352 | Buy Now |
DISTI #
RIC10438
|
DB Roberts | 0 |
|
RFQ |