There are no models available for this part yet.
Overview of 104406 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-104406LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
61082-104406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. |
Price & Stock for 104406 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16T9849
|
Newark | B514 10X4 Red Footprint 10/Pk/Pack Of 10 Each |Brady 104406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 29 |
|
$49.9900 | Buy Now | |
DISTI #
2267-104406-ND
|
DigiKey | 10" X 3.5" RED FOOTPRINT 10PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2000 | Buy Now | |
DISTI #
71970251
|
RS | ToughStripe Footprints, 3.5"W x 10"L, Red | Brady 104406 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$49.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$52.0700 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$48.0100 / $49.9900 | Buy Now |