Part Details for 104409 by Brady Worldwide Inc
Overview of 104409 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-104409PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 100 Position, Receptacle, Dual Row. | |
61083-104409PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 100 Position, Plug, Dual Row. | |
61083-104409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. |
Price & Stock for 104409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T9852
|
Newark | B514 10X4 Yellow Footprint 10/Pk/Pack Of 10 Each |Brady 104409 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 522 |
|
$49.9900 | Buy Now |
DISTI #
2267-104409-ND
|
DigiKey | 10" X 3.5" YELLOW FOOTPRINT 10/P Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$52.0700 | Buy Now |
|
Onlinecomponents.com |
20 Partner Stock |
|
$48.9700 / $50.9900 | Buy Now | |
DISTI #
C1S134900105225
|
Chip1Stop | Unclassified | 20 |
|
$47.3000 / $47.7000 | Buy Now |
|
Master Electronics |
20 Partner Stock |
|
$48.9700 / $50.9900 | Buy Now | |
DISTI #
10027606
|
Techni-Tool, Inc. | Brady 104409 Yellow Ftprints B-514 Polyester,10"x3.5, 10/pk | 0 |
|
$49.9900 | Buy Now |
DISTI #
10027606
|
TestEquity LLC | Brady 104409 Yellow Ftprints B-514 Polyester,10"x3.5, 10/pk | 0 |
|
$49.9900 | Buy Now |