Part Details for 104442 by Brady Worldwide Inc
Overview of 104442 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T9885
|
Newark | B514 3X8 Red Floor Ls 20/Pk/Pack Of 20 Each |Brady 104442 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$55.9900 | Buy Now |
DISTI #
2267-104442-ND
|
DigiKey | 3" X 8" B514 RED FLOOR LS 20PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1000 | Buy Now |
DISTI #
71970279
|
RS | Toughstripe Corner L Marks, 3"W x 8"L, Red | Brady 104442 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 0 |
|
$55.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$58.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$53.7700 / $55.9900 | Buy Now | |
DISTI #
10026745
|
Techni-Tool, Inc. | Brady 104442 TouchStripe Corner L Marks, 8 x 8 B514, Red, 20/Pk | 0 |
|
$55.9900 | Buy Now |
DISTI #
10026745
|
TestEquity LLC | Brady 104442 TouchStripe Corner L Marks, 8 x 8 B514, Red, 20/Pk | 0 |
|
$55.9900 | Buy Now |