Part Details for 10446 by Desco Industries Inc
Overview of 10446 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 46 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 10446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7587
|
Newark | Cleaner, Spray Bottle, 950Ml, Cleaner Type:Surface, Cleaner Applications:Mat, Surfaces, Dispensing Method:Spray Bottle, Volume:950Ml, Weight:-, Product Range:Reztore Series Rohs Compliant: Yes |Desco 10446 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$10.1500 | Buy Now |
DISTI #
16-1586-ND
|
DigiKey | CLEANER MATS SURFACES 1 PC Min Qty: 1 Lead time: 3 Weeks Container: Bottle |
834 In Stock |
|
$10.1500 | Buy Now |
DISTI #
809-10446
|
Mouser Electronics | Chemicals REZTORE SURFACE & MAT CLEANER, SPRAY 1 QT RoHS: Compliant | 13 |
|
$9.6400 / $10.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
55 In Stock |
|
$8.7800 / $13.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
55 In Stock |
|
$8.7800 / $13.4000 | Buy Now |
DISTI #
489-922
|
Techni-Tool, Inc. | Desco 10446 Reztore Surface and Mat Cleaner, Alcohol-Free, 1 Qt. | 26 |
|
$10.1500 | Buy Now |
DISTI #
489-922
|
TestEquity LLC | Desco 10446 Reztore Surface and Mat Cleaner, Alcohol-Free, 1 Qt. | 26 |
|
$10.1500 | Buy Now |