There are no models available for this part yet.
Overview of 10446 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 46 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 10446 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-10446
|
Mouser Electronics | Standoffs & Spacers HSP-MDL-1-04M NAT NYL PCB Support RoHS: Compliant | 0 |
|
$0.0830 / $0.1290 | Order Now | |
Future Electronics | Natural HSP-MDL-1-04M Teardrop Snap Lock Heyco® Nylon PCB Support Metric Spacing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1170 / $0.1360 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0613 / $0.1277 | Buy Now | ||
DISTI #
HEY10446
|
DB Roberts | HSP-MDL-1-04M NATURAL | 0 |
|
RFQ |
CAD Models for 10446 by Heyco
Part Data Attributes for 10446 by Heyco
10446
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
10446HeycoVS
-