Part Details for 1044738 by Phoenix Contact
Overview of 1044738 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1044738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1494
|
Newark | Terminal Block, Pluggable, 3Way, Pitch Spacing:7.62Mm, No. Of Positions:3Ways, Wire Size (Awg):6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1044738 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $22.7200 | Buy Now |
DISTI #
277-1044738-ND
|
DigiKey | PCB CONNECTOR, NOMINAL CURRENT: Min Qty: 20 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$26.9730 | Buy Now |
DISTI #
651-1044738
|
Mouser Electronics | DIN Rail Terminal Blocks PCB Connector 3 Pos Green RoHS: Compliant | 0 |
|
$22.7200 / $29.5600 | Order Now |
DISTI #
71849173
|
RS | PCB Plug IDC 7.62mm 6AWG 1000V 32A 3 Position | Phoenix Contact 1044738 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3900 / $30.5600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Displacement connection - color: green - contact surface: Tin | 0 |
|
$21.3300 / $27.0900 | Buy Now |
DISTI #
000000000005971202
|
Sager | DIN Rail Terminal Blocks PCB Connector 3 Pos Green Min Qty: 20 | 0 |
|
$25.9100 / $27.9000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Displacement connection - color: green - contact surface: Tin | 0 |
|
$21.3300 / $27.0900 | Buy Now |