Part Details for 10448038 by Kostal GmbH & Co KG
Overview of 10448038 by Kostal GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10448038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10448038
|
TTI | Automotive Connectors TAB HEADER 12-WAY MK 0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 15300 Package Multiple: 15300 Container: Each |
Americas - 30600 In Stock |
|
Buy Now | |
DISTI #
10448038-B
|
TTI | TAB HEADER 12-WAY MK 0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11475 In Stock |
|
Buy Now |