Part Details for 1045-3-17-01-30-14-02-0 by Mill-Max Mfg Corp
Overview of 1045-3-17-01-30-14-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 1045-3-17-01-30-14-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1045-317013014020-ND
|
DigiKey | RECEPT WRAPOST .015-.025" .500" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6852 / $1.3700 | Buy Now |
DISTI #
575-1045317013014020
|
Mouser Electronics | IC & Component Sockets Receptacle with Wire Wrap Tail RoHS: Not Compliant | 890 |
|
$0.6370 / $1.3700 | Buy Now |
DISTI #
000000000000399540
|
Sager | IC & Component Sockets Receptacle with Wire Wrap Tail Min Qty: 1000 | 0 |
|
$0.1563 / $1.1000 | Buy Now |
Part Details for 1045-3-17-01-30-14-02-0
1045-3-17-01-30-14-02-0 CAD Models
1045-3-17-01-30-14-02-0 Part Data Attributes
|
1045-3-17-01-30-14-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1045-3-17-01-30-14-02-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |