Part Details for 1045-3-17-80-30-84-02-0 by Mill-Max Mfg Corp
Overview of 1045-3-17-80-30-84-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 1045-3-17-80-30-84-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5165
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 1045-3-17-80-30-84-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $1.1200 | Buy Now |
DISTI #
1045-3-17-80-30-84-02-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7272 | Buy Now |
DISTI #
575-1045317803084
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI 30 CON RoHS: Compliant | 0 |
|
$0.6520 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5430 | Buy Now |
DISTI #
000000000001644419
|
Sager | IC & Component Sockets 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1423 / $1.0500 | Buy Now |
Part Details for 1045-3-17-80-30-84-02-0
1045-3-17-80-30-84-02-0 CAD Models
1045-3-17-80-30-84-02-0 Part Data Attributes
|
1045-3-17-80-30-84-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1045-3-17-80-30-84-02-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 1045-3-17-80-30-84-02-0
This table gives cross-reference parts and alternative options found for 1045-3-17-80-30-84-02-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1045-3-17-80-30-84-02-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1045-3-17-01-30-02-02-0 | PCB Terminal | Mill-Max Mfg Corp | 1045-3-17-80-30-84-02-0 vs 1045-3-17-01-30-02-02-0 |