Part Details for 104505312 by TT Electronic Sensing and Control / AB Elektronik GmbH
Overview of 104505312 by TT Electronic Sensing and Control / AB Elektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104505312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-100KR-M
|
TME | Potentiometer: shaft, 100kΩ, 500mW, ±20%, 1.5V, -25÷70°C, 500ppm/°C Min Qty: 500 | 0 |
|
$14.3400 | RFQ |