-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.025in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-04506T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 06 positions, 1.27mm (0.500in) pitch. | |
61082-104506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6830
|
Newark | Mte Pin 28-32 Awg Pltd Rohs Compliant: No |Amp Te Connectivity 104506-2 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
3937-104506-2TR-ND
|
DigiKey | CONN PIN 28-32AWG CRIMP TIN-LEAD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4400 | Buy Now |
DISTI #
A114709-ND
|
DigiKey | CONN PIN 28-32AWG CRIMP TIN-LEAD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1834 | Buy Now |
DISTI #
104506-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 104506-2) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
571-104506-2
|
Mouser Electronics | Headers & Wire Housings MTE PIN 28-32 AWG RoHS: Compliant | 0 |
|
$0.1830 | Order Now |
DISTI #
71706002
|
RS | TE, IND Devices, Circular Connectors, MTE PIN 28-32 AWG PLTD | TE Connectivity 104506-2 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1840 / $0.2620 | RFQ |
DISTI #
AMP104506-2
|
Heilind Electronics | MTE PIN 28-32 AWG PLTD | Americas - 0 in Stock |
|
$0.2157 | Buy Now |
|
Onlinecomponents.com | MTE PIN 28-32 AWG PLTD |
8855 In Stock |
|
$0.2123 / $0.3643 | Buy Now |
DISTI #
65252425
|
Verical | Contact PIN Crimp ST Cable Mount 28-32AWG Strip RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 | Americas - 8800 |
|
$0.2844 / $0.4736 | Buy Now |
DISTI #
AMP104506-2
|
Interstate Connecting Components | MTE PIN 28-32 AWG PLTD | 0 |
|
$0.2157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104506-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104506-2
TE Connectivity
Connector Accessory, 0.025in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.025 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.09 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 104506-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104506-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104506-2 | Connector Accessory, 0.025in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze | TE Connectivity | 104506-2 vs 5-104506-2 |