Part Details for 1046350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1046350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1046350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4591
|
Newark | Dek 5/8 Plus Mc Ne Ws (White) Rohs Compliant: Yes |Weidmuller 1046350000 Min Qty: 1 Package Multiple: 800 Date Code: 0 Container: Box | 0 |
|
$54.3200 / $71.0100 | Buy Now |
DISTI #
281-3516-ND
|
DigiKey | TERMINAL MARKER DEK 5/8 PLUS MC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$10.7597 / $16.4900 | Buy Now |
DISTI #
1046350000
|
Avnet Americas | Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White - Bulk (Alt: 1046350000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1046350000
|
Mouser Electronics | Wire Labels & Markers 5/8 PLUS MC NE WS RoHS: Compliant | 0 |
|
$0.0630 / $0.0880 | Order Now |
|
Onlinecomponents.com | Connector Accessories Terminal Marker White RoHS: Compliant | 2000 Factory Stock |
|
$0.0654 / $0.0996 | Buy Now |
DISTI #
1046350000
|
Avnet Americas | Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White - Bulk (Alt: 1046350000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1046350000
|
Avnet Americas | Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White - Bulk (Alt: 1046350000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1046350000
|
Standard Electric Supply | Weidmuller 1046350000 Dekafix Terminal Marker. Weidmuller Dekafix Terminal Marker, Halogen Free, 0.197 in Marker Length, 0.315 in Marker Width, White Background, Polyamide 66. Additional Description: WEID-1046350000 (N) DEK 5/8 PLUS MC NE WS TERMINAL MARKING, PITCH IN MM: 8.00, PRINTED CHARACTERS: NEUTRAL, WHITE CARD OF 160 TAGS 1 CARD 5 CARDS = 1 BOX= 800 TAGS. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software.. Min Qty: 800 Package Multiple: 800 | 20000 |
|
$56.0000 | Buy Now |
DISTI #
3218333
|
Farnell | DEK 5/8 PLUS MC NE WS (WHITE) RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Pack | 0 |
|
$61.9111 / $76.8233 | Buy Now |
|
Master Electronics | Connector Accessories Terminal Marker White RoHS: Compliant | 2000 Factory Stock |
|
$0.0654 / $0.0996 | Buy Now |