There are no models available for this part yet.
Overview of 1046950 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1046950 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1046950-ND
|
DigiKey | PTFIX 18X1 5-NS35 BU Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
60 In Stock |
|
$5.6600 | Buy Now | |
DISTI #
651-1046950
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X1 5-NS35 BU RoHS: Compliant | 42 |
|
$5.6500 / $5.6600 | Buy Now | |
DISTI #
71848847
|
RS | Terminal block, PTFIX 18X1 5-NS35 BU | Phoenix Contact 1046950 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.5000 | RFQ | |
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 21.6 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$5.4900 / $6.9900 | Buy Now | ||
DISTI #
000000000005971231
|
Sager | DIN Rail Terminal Blocks PTFIX 18X1 5-NS35 BU Min Qty: 20 | 0 |
|
$6.8100 / $7.6200 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 490 |
|
RFQ | |||
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 21.6 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$5.4900 / $6.9900 | Buy Now |
CAD Models for 1046950 by Phoenix Contact
Part Data Attributes for 1046950 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|