Part Details for 1046955 by Phoenix Contact
Overview of 1046955 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1046955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1046955-ND
|
DigiKey | PTFIX 18X1 5-NS35 BK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$5.4175 / $7.8000 | Buy Now |
DISTI #
651-1046955
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X1 5-NS35 BK RoHS: Compliant | 0 |
|
$5.5700 / $7.9000 | Order Now |
DISTI #
71848849
|
RS | Terminal block, PTFIX 18X1 5-NS35 BK | Phoenix Contact 1046955 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $8.0300 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 21.6 mm - color: black - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$5.5400 / $7.1200 | Buy Now |
DISTI #
000000000005971233
|
Sager | DIN Rail Terminal Blocks PTFIX 18X1 5-NS35 BK Min Qty: 20 | 0 |
|
$6.9300 / $7.7600 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 800 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 21.6 mm - color: black - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$5.5400 / $7.1200 | Buy Now |
Part Details for 1046955
1046955 CAD Models
1046955 Part Data Attributes
|
1046955
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1046955
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |