Part Details for 1046981 by Phoenix Contact
Overview of 1046981 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1046981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1046981-ND
|
DigiKey | PTFIX 4/12X1 5-G VT Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8760 | Buy Now |
DISTI #
651-1046981
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 4/12X1 5-G VT RoHS: Compliant | 0 |
|
$5.4000 / $7.6700 | Order Now |
DISTI #
71848859
|
RS | Terminal block, PTFIX 4/12X1 5-G VT | Phoenix Contact 1046981 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $7.7900 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 31.4 mm - height: 18.7 mm - color: violet - mounting type: adhesive | 0 |
|
$5.2900 / $6.9100 | Buy Now |
DISTI #
000000000005971254
|
Sager | DIN Rail Terminal Blocks PTFIX 4/12X1 5-G VT Min Qty: 20 | 0 |
|
$6.6000 / $7.3900 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1700 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 31.4 mm - height: 18.7 mm - color: violet - mounting type: adhesive | 0 |
|
$5.2900 / $6.9100 | Buy Now |
Part Details for 1046981
1046981 CAD Models
1046981 Part Data Attributes
|
1046981
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1046981
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |