There are no models available for this part yet.
Overview of 104701780 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 104701780 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-104701780-ND
|
DigiKey | POT 1K OHM 1/2W CARBON LINEAR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8202 | Buy Now | |
DISTI #
581-104701780
|
Mouser Electronics | Potentiometers 0.5W 500V 1kOhm +/-2 0% RoHS: Not Compliant | 0 |
|
$15.4500 / $18.4500 | Order Now | |
DISTI #
104701780
|
Avnet Abacus | (Alt: 104701780) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |