Part Details for 1047230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1047230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1047230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4612
|
Newark | Lxxx 15.00/04/90 4.5Sn Gy Bx |Weidmuller 1047230000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $23.1300 | Buy Now |
DISTI #
281-6960-ND
|
DigiKey | TERM BLK 4P SIDE ENTRY 15MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5771 / $16.2900 | Buy Now |
DISTI #
1047230000
|
Avnet Americas | PC Board Terminal Block Female Header 4Power Position 15mm Right Angle Through Hole Pebble Gray Box (Alt: 1047230000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1047230000
|
Mouser Electronics | Pluggable Terminal Blocks LXXX 15.00/04/90 4.5SN GY BX RoHS: Compliant | 0 |
|
$13.5700 / $16.2900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 15mm Solder ST Thru-Hole 127A Box RoHS: Compliant | 0 |
|
$13.9400 / $16.8300 | Buy Now |
DISTI #
1047230000
|
Avnet Americas | PC Board Terminal Block Female Header 4Power Position 15mm Right Angle Through Hole Pebble Gray Box (Alt: 1047230000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
1047230000
|
Avnet Americas | PC Board Terminal Block Female Header 4Power Position 15mm Right Angle Through Hole Pebble Gray Box (Alt: 1047230000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |