There are no models available for this part yet.
Overview of 1047445 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1047445 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1047445-ND
|
DigiKey | PTFIX 4/18X1 5-NS15A BN Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5720 | Buy Now | |
DISTI #
651-1047445
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 4/18X1 5-NS15A BN RoHS: Compliant | 17 |
|
$7.5700 / $10.9900 | Buy Now | |
DISTI #
71848960
|
RS | Terminal block, PTFIX 4/18X1 5-NS15A BN | Phoenix Contact 1047445 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8100 / $11.1600 | RFQ | |
Onlinecomponents.com | Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 43.9 mm - color: brown - mounting type: NS 15 RoHS: Compliant | 0 |
|
$7.4200 / $8.9200 | Buy Now | ||
DISTI #
000000000005971307
|
Sager | DIN Rail Terminal Blocks PTFIX 4/18X1 5-NS15A BN Min Qty: 20 | 0 |
|
$9.1100 / $10.2100 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 1700 |
|
RFQ | |||
Master Electronics | Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 43.9 mm - color: brown - mounting type: NS 15 RoHS: Compliant | 0 |
|
$7.4200 / $8.9200 | Buy Now |
CAD Models for 1047445 by Phoenix Contact
Part Data Attributes for 1047445 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|