Part Details for 1047499 by Phoenix Contact
Overview of 1047499 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1047499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1047499-ND
|
DigiKey | PTFIX 4/6X1 5-NS15A OG Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2930 | Buy Now |
DISTI #
651-1047499
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 4/6X1 5-NS15A OG RoHS: Compliant | 0 |
|
$3.3700 / $4.7900 | Order Now |
DISTI #
71848976
|
RS | Terminal block, PTFIX 4/6X1 5-NS15A OG | Phoenix Contact 1047499 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $4.8600 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 19 mm - color: orange - mounting type: NS 15 | 0 |
|
$3.3400 / $4.3100 | Buy Now |
DISTI #
000000000005971360
|
Sager | DIN Rail Terminal Blocks PTFIX 4/6X1 5-NS15A OG Min Qty: 20 | 0 |
|
$4.1300 / $4.8100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1700 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 19 mm - color: orange - mounting type: NS 15 | 0 |
|
$3.3400 / $4.3100 | Buy Now |
Part Details for 1047499
1047499 CAD Models
1047499 Part Data Attributes
|
1047499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1047499
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |