Part Details for 1047501 by Phoenix Contact
Overview of 1047501 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1047501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1047501-ND
|
DigiKey | PTFIX 4/6X1 5-NS15A-FE Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4270 | Buy Now |
DISTI #
651-1047501
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 4/6X1 5-NS15A-FE RoHS: Compliant | 0 |
|
$3.4200 / $4.7900 | Order Now |
DISTI #
71848970
|
RS | Terminal block, PTFIX 4/6X1 5-NS15A-FE | Phoenix Contact 1047501 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $5.0400 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 19 mm - color: black/yellow - mounting type: NS 15 RoHS: Compliant | 0 |
|
$3.3400 / $4.3100 | Buy Now |
DISTI #
000000000005971362
|
Sager | DIN Rail Terminal Blocks PTFIX 4/6X1 5-NS15A-FE Min Qty: 20 | 0 |
|
$4.1300 / $4.8100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 980 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 19 mm - color: black/yellow - mounting type: NS 15 RoHS: Compliant | 0 |
|
$3.3400 / $4.3100 | Buy Now |
Part Details for 1047501
1047501 CAD Models
1047501 Part Data Attributes
|
1047501
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1047501
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |