Part Details for 1047710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1047710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1047710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4660
|
Newark | Lxxx 15.00/04/90Fr 4.5Sn Gy Bx |Weidmuller 1047710000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4600 / $23.2100 | Buy Now |
DISTI #
281-6965-ND
|
DigiKey | TERM BLK 4P SIDE ENTRY 15MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6289 / $15.7010 | Buy Now |
DISTI #
1047710000
|
Avnet Americas | PC Board Terminal Block Female Header 4Power Position 15mm Right Angle Through Hole Pebble Gray Box (Alt: 1047710000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1047710000
|
Mouser Electronics | Pluggable Terminal Blocks LXXX 15.00/04/90FR 4.5SN GY BX RoHS: Compliant | 0 |
|
$13.6200 / $16.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9900 / $16.9000 | Buy Now |