Part Details for 1047870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1047870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1047870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1047870000-ND
|
DigiKey | BLC 5.08/17/180R OR BX Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0780 | Buy Now |
DISTI #
1047870000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 17 Position 5.08mm Crimp Straight Cable Mount 21A Box (Alt: 1047870000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1047870000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/17/180R OR BX | 0 |
|
$2.2400 / $4.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $3.3100 | Buy Now |