Part Details for 1048350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1048350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1048350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4668
|
Newark | Sv 7.62Hp/02/180Mf2 3.5Sn Bk Bx |Weidmuller 1048350000 Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6000 | Buy Now |
DISTI #
1048350000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 7.62MM Min Qty: 78 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5414 | Buy Now |
DISTI #
1048350000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1048350000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 | 0 |
|
RFQ | |
DISTI #
470-1048350000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/02/180MF2 3.5SN BK BX RoHS: Compliant | 0 |
|
$1.7900 / $3.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.1800 | Buy Now |
DISTI #
1048350000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1048350000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 | 0 |
|
RFQ | |
DISTI #
1048350000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1048350000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 | 0 |
|
RFQ |