Part Details for 1048570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1048570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1048570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4690
|
Newark | Sv 7.62Hp/04/90Mf3 3.5Sn Bk Bx |Weidmuller 1048570000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.4300 | Buy Now |
DISTI #
1048570000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
48 In Stock |
|
$3.2840 / $7.1600 | Buy Now |
DISTI #
1048570000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1048570000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1048570000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/04/90MF3 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.2800 / $7.1500 | Order Now |
|
Onlinecomponents.com | Conn Power M 4 POS 7.62mm Solder RA Thru-Hole 8 Terminal 1 Port Box RoHS: Compliant | 0 |
|
$3.1700 / $3.8900 | Buy Now |