There are no models available for this part yet.
Overview of 1048670000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1048670000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T4699
|
Newark | Sv 7.62Hp/05/270Msf4 3.5Sn Bk Bx |Weidmuller 1048670000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $7.8500 | Buy Now | |
DISTI #
1048670000-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 7.62MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2933 | Buy Now | |
DISTI #
1048670000
|
Avnet Americas | Connector Power Male Header 5 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1048670000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | ||
DISTI #
470-1048670000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/05/270MSF4 3.5SN BK BX | 0 |
|
$4.7900 / $7.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8700 / $4.7500 | Buy Now |