Part Details for 1048A 0107500 by Belden Inc
Overview of 1048A 0107500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1048-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1048-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1048-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Price & Stock for 1048A 0107500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H0167
|
Newark | 2 Fs Pr #18 Pvc/Nyl Fs Pvc/ Black |Belden 1048A 0107500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 7500 Date Code: 0 Container: SPOOL | 2 |
|
$21,554.8200 / $23,222.7600 | Buy Now |
DISTI #
BEL3441-7500-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG BLK Min Qty: 7500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1384 | Buy Now |
DISTI #
566-1048A-7500-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2PR STRAND 7500FT SPOOL BLACK RoHS: Compliant | 0 |
|
$21,328.4400 | Order Now |
DISTI #
72431478
|
RS | UL Instrumentation, 2 Pair 18AWG (7x26) Bare Copper | Belden 1048A 0107500 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Linear Foot | 0 |
|
$2.3300 | RFQ |