There are no models available for this part yet.
Overview of 1049232 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1049232 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1049232-ND
|
DigiKey | RIF-1-RPT-LV-24AC/2X21MS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$15.2500 | Buy Now | |
DISTI #
651-1049232
|
Mouser Electronics | Industrial Relays RIF-1-RPT-LV-24AC/2X21MS | 0 |
|
$14.8700 / $15.2500 | Order Now | |
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V AC RoHS: Compliant | 0 |
|
$14.7400 / $19.7900 | Buy Now | ||
DISTI #
RIF-1-RPT24AC/2XMS
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$20.3000 / $23.7200 | RFQ | |
DISTI #
000000000005971366
|
Sager | Industrial Relays RIF-1-RPT-LV-24AC/2X21MS Min Qty: 10 | 0 |
|
$18.3500 / $20.5500 | Buy Now | |
Dynamic Solutions GmbH | Relay Module | 2500 |
|
RFQ | |||
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V AC RoHS: Compliant | 0 |
|
$14.7400 / $19.7900 | Buy Now |
CAD Models for 1049232 by Phoenix Contact
Part Data Attributes for 1049232 by Phoenix Contact
1049232
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1049232Phoenix ContactVS
-