-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1049500-ND
|
DigiKey | PTFIX 1 5-NS15A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
183 In Stock |
|
$0.2700 | Buy Now |
DISTI #
651-1049500
|
Mouser Electronics | Terminal Block Tools & Accessories PTFIX15-NS15A RoHS: Compliant | 282 |
|
$0.3490 / $0.6300 | Buy Now |
DISTI #
71870331
|
RS | DIN Rail Adapter, L 21.6mm x W 8mm x H 10.85mm, PTFIX Series | Phoenix Contact 1049500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29 |
|
$0.4180 / $0.5800 | Buy Now |
|
Onlinecomponents.com | DIN rail adapter - length: 21.6 mm - width: 8 mm - height: 10.85 mm |
1408 In Stock |
|
$0.3385 / $0.7353 | Buy Now |
DISTI #
1049500
|
TTI | Terminal Block Tools & Accessories PTFIX15-NS15A RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Each | Americas - 0 |
|
$0.3260 / $0.4420 | Buy Now |
DISTI #
PTFIX1.5-NS15A
|
TME | Rail adapter, grey, PTFIX, TS15 Min Qty: 2 | 6 |
|
$0.3710 / $0.5830 | Buy Now |
DISTI #
000000000005969302
|
Sager | Terminal Block Tools & Accessories PTFIX15-NS15A Min Qty: 30 | 0 |
|
$0.3370 / $0.3933 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail adapter | 420 |
|
RFQ | |
|
Master Electronics | DIN rail adapter - length: 21.6 mm - width: 8 mm - height: 10.85 mm |
1408 In Stock |
|
$0.3385 / $0.7353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1049500
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1049500
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |