Part Details for 1049503 by Phoenix Contact
Overview of 1049503 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1049503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1049503-ND
|
DigiKey | FLANGE, WITH SCREW-ON FIXING, WI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6076 In Stock |
|
$0.3369 / $0.4900 | Buy Now |
DISTI #
651-1049503
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 1,5-F FLANGE ACCESSORY RoHS: Compliant | 5283 |
|
$0.3470 / $0.4900 | Buy Now |
DISTI #
71870332
|
RS | Flange, Screw-on Fixing, Screw Mount, Gray, PTFIX Series | Phoenix Contact 1049503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 561 |
|
$0.3530 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Flange - with screw-on fixing - width: 7.7 mm - height: 17.7 mm - color: gray - mounting type: Screw mounting | 0 |
|
$0.3477 / $0.4918 | Buy Now |
DISTI #
1049503
|
TTI | DIN Rail Terminal Blocks PTFIX 1,5-F FLANGE ACCESSORY RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3480 / $0.4100 | Buy Now |
DISTI #
PTFIX1.5-F
|
TME | Fixing element, grey, PTFIX Min Qty: 2 | 0 |
|
$0.3690 / $0.5800 | RFQ |
DISTI #
000000000005944574
|
Sager | DIN Rail Terminal Blocks PTFIX 1,5-F FLANGE ACCESSORY Min Qty: 30 | 0 |
|
$0.4235 / $0.4941 | Buy Now |
|
Dynamic Solutions GmbH | Flange | 740 |
|
RFQ | |
DISTI #
1049503
|
FDH Electronics | Other Products Min Qty: 1 | 44 |
|
$0.6380 / $1.1000 | Buy Now RFQ |
|
LCSC | - Connector Accessories ROHS | 10 |
|
$0.3685 | Buy Now |
Part Details for 1049503
1049503 CAD Models
1049503 Part Data Attributes:
|
1049503
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1049503
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |