-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2581-ND
|
DigiKey | FILTER RC 100 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1427 In Stock |
|
$8.8375 / $14.1400 | Buy Now |
DISTI #
52546166
|
Verical | Cap RC Network 0.1uF 600V 20% 100 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 5 Package Multiple: 5 Date Code: 1811 | Americas - 4300 |
|
$16.0160 | Buy Now |
DISTI #
72K6759
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Resistance:100Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):250V, Voltage(Dc):600V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 104M06QC100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1676 |
|
$14.3900 | Buy Now |
DISTI #
539-104M06QC100
|
Mouser Electronics | Film Capacitors 0.1uF 600V 100 ohm Quencharc RoHS: Compliant | 867 |
|
$10.0000 / $12.8200 | Buy Now |
|
Onlinecomponents.com | RC EMI Filter - Radial - 1st Order - Low Pass - 1 Channel - R = 100Ohms - C = 0.1µF - 600V - Through Hole. RoHS: Compliant |
4671 In Stock 7903 Factory Stock |
|
$9.2900 / $12.2900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 104M06QC100 | 7 |
|
$8.4700 / $11.5500 | Buy Now |
DISTI #
104M06QC100
|
TTI | Film Capacitors 0.1uF 600V 100 ohm Quencharc RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 750 In Stock |
|
$8.8400 / $9.7000 | Buy Now |
|
PUI | 7903 |
|
RFQ | ||
DISTI #
2841754
|
element14 Asia-Pacific | CAP, 0.1F, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0353 / $13.5848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104M06QC100
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104M06QC100
Cornell Dubilier Electronics Inc
RC Network
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 600 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.7 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Pitch | 20.8 mm | |
Terminal Shape | WIRE | |
Working Voltage | 600 V |