Part Details for 104TL2-3F by Honeywell Sensing and Control
Overview of 104TL2-3F by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104TL2-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4511
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 104TL2-3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.9400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27789-23F RoHS: Compliant |
1 Partner Stock |
|
$0 | Buy Now |
DISTI #
33728432
|
Verical | Switch Toggle ON ON 4PDT Locking Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$373.3200 | Buy Now |
DISTI #
Honeywell 104TL2-3F
|
PEI Genesis | TOG Swi SPDT Latched 7.5A 30VD | 1 |
|
Buy Now |
Part Details for 104TL2-3F
104TL2-3F CAD Models
104TL2-3F Part Data Attributes
|
104TL2-3F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
104TL2-3F
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 7.5A, 30VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 7.5A@115VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |