-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2494-1-ND
|
DigiKey | FIXED IND 10UH 7.5A 30 MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27768 In Stock |
|
$0.3819 / $0.9300 | Buy Now |
DISTI #
104CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 104CDMCCDS-100MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.4512 | Buy Now |
DISTI #
851-104CDMCCDS-100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 30mOhms Metal Composite RoHS: Compliant | 2747 |
|
$0.4010 / $0.9300 | Buy Now |
|
Future Electronics | Power Inductor, Ind 10±20%, DCR max 30.5(27.8) RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3950 / $0.4300 | Buy Now |
|
Future Electronics | Power Inductor, Ind 10±20%, DCR max 30.5(27.8) RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3950 / $0.4300 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
104CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 104CDMCCDS-100MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.4512 | Buy Now |
DISTI #
104CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 104CDMCCDS-100MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.4512 | Buy Now |
DISTI #
104CDMCCDS-100MC
|
Avnet Asia | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R (Alt: 104CDMCCDS-100MC) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 7.5A 10uH 20% 10A SMD11.5x10mm Power Inductors ROHS | 153 |
|
$0.5087 / $0.8727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104CDMCCDS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
104CDMCCDS-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4539 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |