Part Details for 104L by Neutrik USA Inc
Overview of 104L by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
PL140-104L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1284
|
Newark | Wallplate - Single - Nl4Mp Rohs Compliant: Yes |Neutrik 104L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $14.2000 | Buy Now |
DISTI #
568-104L
|
Mouser Electronics | Loudspeaker Connectors WALLPLATE SINGLE NL4MP RoHS: Compliant | 18 |
|
$10.2200 / $13.2000 | Buy Now |
DISTI #
70548455
|
RS | Wallplate - single - NL4MP | Neutrik 104L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$11.5300 / $13.3300 | Buy Now |
|
Onlinecomponents.com | speakON Wallplates - Single Gang wallplate containing one NL4MP receptacle. RoHS: Compliant |
31 In Stock 100 On Order |
|
$10.5700 / $14.8700 | Buy Now |
|
Master Electronics | speakON Wallplates - Single Gang wallplate containing one NL4MP receptacle. RoHS: Compliant |
31 In Stock 100 On Order |
|
$10.5700 / $14.8700 | Buy Now |
Part Details for 104L
104L CAD Models
104L Part Data Attributes
|
104L
Neutrik USA Inc
Buy Now
|
Compare Parts:
104L
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |