Part Details for 104M06QC330 by Cornell Dubilier Electronics Inc
Overview of 104M06QC330 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104M06QC330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-104M06QC330
|
Mouser Electronics | Film Capacitors 0.1uF 250V 330 Ohms Quencharc RoHS: Compliant | 0 |
|
$6.9100 / $8.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $14.8100 | Buy Now |
DISTI #
104M06QC330
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$5.2500 | Buy Now |
Part Details for 104M06QC330
104M06QC330 CAD Models
104M06QC330 Part Data Attributes
|
104M06QC330
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104M06QC330
Cornell Dubilier Electronics Inc
RC Network
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 330 Ω | |
Length | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 600 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.7 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Pitch | 20.8 mm | |
Terminal Shape | WIRE | |
Working Voltage | 600 V |