-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3484-ND
|
DigiKey | FILTER RC 39 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
250 In Stock |
|
$79.4640 / $82.2000 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 0.1uF 1200V 20% 39 Ohm 10% 1R/1C 85C RoHS: Compliant |
50 In Stock 390 Factory Stock |
|
$70.3300 / $89.1800 | Buy Now |
|
PUI | 390 |
|
RFQ | ||
|
Master Electronics | Cap RC Network 0.1uF 1200V 20% 39 Ohm 10% 1R/1C 85C RoHS: Compliant |
50 In Stock 390 Factory Stock |
|
$70.3300 / $89.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104M48QH39
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104M48QH39
Cornell Dubilier Electronics Inc
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 480 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 39 Ω | |
Length | 40.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 1200 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 26.4 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Pitch | 30.5 mm | |
Terminal Shape | WIRE | |
Working Voltage | 1200 V |