Part Details for 104M48QH39 by Quantic Paktron
Overview of 104M48QH39 by Quantic Paktron
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104M48QH39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-104M48QH39-ND
|
DigiKey | FILTER 39OHM 0.1UF 1200V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$29.1900 / $45.3300 | Buy Now |
|
Future Electronics | Q/QRL Series 1200 V 0.1 uF ±20% Radial Metallized Polyester Quencharc® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 585Bag |
|
$32.5400 / $34.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2700 / $101.4100 | Buy Now |
|
Quest Components | 104M48QH39 | 4 |
|
$107.2764 / $119.1960 | Buy Now |
|
New Advantage Corporation | Q/QRL Series 1200 V 0.1 uF �20% Radial Metallized Polyester Quencharc� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 600 |
|
$9.4500 | Buy Now |
Part Details for 104M48QH39
104M48QH39 CAD Models
104M48QH39 Part Data Attributes
|
104M48QH39
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
104M48QH39
Quantic Paktron
RC Network, Bussed, 2W, 39ohm, 1200V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 480 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 39 Ω | |
Length | 40.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 1200 V | |
Rated Power Dissipation (P) | 2 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 26.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 32.7 mm | |
Terminal Shape | WIRE | |
Width | 16.3 mm |