Part Details for 104TL1-2G by Honeywell Sensing and Control
Overview of 104TL1-2G by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 104TL1-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5957
|
Newark | Sealed Oi Switch |Honeywell 104TL1-2G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.3700 | Buy Now |
DISTI #
104TL1-2G-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.6500 | Buy Now |
DISTI #
785-104TL1-2G
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$339.0200 | Order Now |
DISTI #
70668723
|
RS | SWITCH TOGGLE 4PST 15A 125V | Honeywell 104TL1-2G RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$635.7200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS27783-22G RoHS: Compliant | 0 |
|
$349.8700 / $1,000.5400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS27783-22G RoHS: Compliant | 0 |
|
$349.8700 / $1,000.5400 | Buy Now |
Part Details for 104TL1-2G
104TL1-2G CAD Models
104TL1-2G Part Data Attributes
|
104TL1-2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
104TL1-2G
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 30VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 33.53 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |