Part Details for 105-0348-000 by ITT Interconnect Solutions
Overview of 105-0348-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0348DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape | |
RJK0348DPA-01#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for 105-0348-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1329
|
Newark | Itt Cannon |Itt Cannon 105-0348-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $11.5600 | Buy Now |
DISTI #
965-105-0348-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 28-11S INSERT RoHS: Compliant | 0 |
|
$12.6500 / $19.4600 | Order Now |
DISTI #
ITT105-0348-000
|
Heilind Electronics | INSULATOR MS-R 28-11S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL-DTL5015 Series Connector Circular RoHS: Compliant |
65 In Stock |
|
$12.5900 / $18.9200 | Buy Now |
DISTI #
ITT105-0348-000
|
Interstate Connecting Components | INSULATOR MS-R 28-11S | 0 |
|
Buy Now | |
DISTI #
105-0348-000
|
ECCO | 65 |
|
$18.9200 | Buy Now | |
|
Master Electronics | MIL-DTL5015 Series Connector Circular RoHS: Compliant |
65 In Stock |
|
$12.5900 / $18.9200 | Buy Now |