Part Details for 105-1032-RE-B0050 by CnC Tech LLC
Overview of 105-1032-RE-B0050 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LT1032ISW#TRPBF | Analog Devices | 4x L Pwr Line Drvr | |
ADP1032ACPZ-1-R7 | Analog Devices | Iso uPMU & Digi 5.15Vout2 |
Price & Stock for 105-1032-RE-B0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2089-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
228 In Stock |
|
$4.1434 / $8.9200 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Type-A To USB Type-C Cable - Nylon Braided - Light Red - 0.5M RoHS: Compliant | 0 |
|
$5.5700 / $11.6700 | Buy Now |
DISTI #
31651344
|
Verical | Cable Assembly USB 0.5m USB 3.1 Type C to USB Type A 24 to 4 POS M-M RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1847 | Americas - 299 |
|
$0.4008 / $0.4049 | Buy Now |
DISTI #
C1S149600047278
|
Chip1Stop | Unclassified | 299 |
|
$2.1400 / $2.9000 | Buy Now |
Part Details for 105-1032-RE-B0050
105-1032-RE-B0050 CAD Models
105-1032-RE-B0050 Part Data Attributes
|
105-1032-RE-B0050
CnC Tech LLC
Buy Now
|
Compare Parts:
105-1032-RE-B0050
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |