Part Details for 105-1042-BL-00150 by CnC Tech LLC
Overview of 105-1042-BL-00150 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-1042-BL-00150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1830-ND
|
DigiKey | CABLE C PLUG TO C PLUG 4.92' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
288 In Stock |
|
$24.8965 / $31.7600 | Buy Now |
|
Onlinecomponents.com | Type-C Cable - USB 3.1 C To C - Black - 1.5M |
150 In Stock |
|
$21.1000 / $166.7300 | Buy Now |
DISTI #
55798243
|
Verical | 105-1042-BL-00150 CnC Tech, LLC Cable Assembly USB 1.5m USB 3.1 Type C to USB 3.1 Type C 24 to 24 POS M - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 145 |
|
$36.2304 / $205.5857 | Buy Now |
|
Master Electronics | Type-C Cable - USB 3.1 C To C - Black - 1.5M |
150 In Stock |
|
$21.1000 / $166.7300 | Buy Now |
Part Details for 105-1042-BL-00150
105-1042-BL-00150 CAD Models
105-1042-BL-00150 Part Data Attributes:
|
105-1042-BL-00150
CnC Tech LLC
Buy Now
|
Compare Parts:
105-1042-BL-00150
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |