There are no models available for this part yet.
Overview of 105-181MS by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 105-181MS by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
807-105-181MS
|
Mouser Electronics | RF Inductors - SMD .18uH 20% .19ohm Chip SMT RF Ind RoHS: Not Compliant | 0 |
|
$14.9600 | Order Now |
CAD Models for 105-181MS by API Delevan
Part Data Attributes for 105-181MS by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1010
|
Construction
|
Epoxy Package
|
Core Material
|
IRON
|
DC Resistance
|
0.19 Ω
|
Inductance-Nom (L)
|
0.18 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.91 mm
|
Package Length
|
2.54 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.71 A
|
Self Resonance Frequency
|
405 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
20%
|
Alternate Parts for 105-181MS
This table gives cross-reference parts and alternative options found for 105-181MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105-181MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105-181M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Iron-Core, SMD, 1010, CHIP | API Delevan | 105-181MS vs 105-181M |