Part Details for 105-2204-201 by Bel Fuse
Overview of 105-2204-201 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 105-2204-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4442
|
Avnet Americas | Conn Test Jack F 1 POS ST Cable Mount 1 Port - Bulk (Alt: 81F4442) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 317 Partner Stock |
|
$1.0700 / $1.8000 | Buy Now |
DISTI #
105-2204-201
|
Avnet Americas | Conn Test Jack F 1 POS ST Cable Mount 1 Port - Bag (Alt: 105-2204-201) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.7930 | Buy Now |