Part Details for 105-402 by Altech Corporation
Overview of 105-402 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1579
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:57Mm, External Width - Metric:94Mm, External Depth - Metric:65Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 105-402 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $15.7600 | Buy Now |
DISTI #
1920-2109-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$8.4557 / $11.7100 | Buy Now |
DISTI #
845-105402
|
Mouser Electronics | Electrical Enclosures PS97-6-m, 94x65x57mm Enclosure | 0 |
|
$8.8600 / $11.1400 | Order Now |
DISTI #
70074799
|
RS | Junction Box, Wallmount, Polysty, 3.7x2.56x2.24 , NEMA 4X, TK 97 Series | Altech Corp 105-402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$8.6700 / $11.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks | 0 |
|
$8.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$8.8400 / $11.7100 | Buy Now |
|
Powell Electronics | PS97-6-m, 94x65x57mm Enclosure Min Qty: 5 | 17 |
|
$11.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$8.8400 / $11.7100 | Buy Now |
DISTI #
10111427
|
TestEquity LLC | Altech 105-402 Enclosure, Polystyrene, Gray, Metric Knockouts, 3.7" x 2.56", TK Series | 0 |
|
$10.7300 | Buy Now |