Part Details for 105-403 by Altech Corporation
Overview of 105-403 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1580
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:57Mm, External Width - Metric:94Mm, External Depth - Metric:94Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 105-403 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $17.9200 | Buy Now |
DISTI #
1920-2110-ND
|
DigiKey | BOX PLASTIC GRAY 3.7"L X 3.7"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$13.3100 | Buy Now |
DISTI #
845-105-403
|
Mouser Electronics | Electrical Enclosures PS99-6-m, 94x94x57mm Enclosure | 2 |
|
$11.5900 / $12.2300 | Buy Now |
DISTI #
70074803
|
RS | Junction Box, Wallmount, Polysty, 3.7x3.7x2.24 , NEMA 4X, TK 99 Series | Altech Corp 105-403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$9.6000 / $12.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 9 Weeks | 0 |
|
$9.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0500 / $13.3100 | Buy Now |
|
Powell Electronics | PS99-6-m, 94x94x57mm Enclosure Min Qty: 4 | 8 |
|
$12.6000 | Buy Now |
DISTI #
10111308
|
TestEquity LLC | Altech 105-403 Enclosure, Polystyrene, Gray, Metric Knockouts, 3.7" x 3.7", TK Series | 0 |
|
$12.2000 | Buy Now |
Part Details for 105-403
105-403 CAD Models
105-403 Part Data Attributes
|
105-403
Altech Corporation
Buy Now
|
Compare Parts:
105-403
Altech Corporation
|
Samacsys Manufacturer | Altech |